Rohde & Schwarz Interface Installation Interface

小計(1 件)*

HK$5,586.40

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年7月20日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$5,586.40

* 參考價格

RS庫存編號:
174-2964
製造零件編號:
HO880
製造商:
Rohde & Schwarz
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Rohde & Schwarz

Product Type

Interface

Module Type

Interface Installation

Standards/Approvals

CE

COO (Country of Origin):
CZ

Rohde & Schwarz IEEE-488 (GPIB) Interface


The Rohde & Schwarz IEEE-488 (GPIB) is an interface with an integration of HAMEG measuring instruments such as HM8112-3, HM8115-2, HM8118, HM8123, HM8134-3, HM8135 and HM8150. This device can be connected to an IEEE-488 controller with an IEEE-488 cable. The PC can also be used as IEEE-488 controller when equipped with a corresponding plug in card. The HO880 interface receives commands from a controller, delivers them to the instrument and then transmits signal data to the controller.

Features and Benefits


• 24-pin connection for IEEE-488 (socket)

• Galvanic separation of test device and interface

• Up to 15 devices on one IEEE-488 bus

• For installation in programmable measuring instruments

• Series 81XX included in delivery of HM7044G

Applications


• Sciences, medicine, engineering and automotive industries

• Laboratory work and telecom industries

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。