- RS庫存編號:
- 851-3141
- 製造零件編號:
- WS10-MANCHESTERBUS D
- 製造商:
- Teledyne LeCroy
此產品已停售
- RS庫存編號:
- 851-3141
- 製造零件編號:
- WS10-MANCHESTERBUS D
- 製造商:
- Teledyne LeCroy
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- US
產品詳細資訊
Teledyne LeCroy WaveSurfer 10 Bus Decode Option WS10-MANCHESTERBUS D
Manchester coding is a line code in which the encoding of each data bit has at least one transition and 1s and 0s have equal bit width (and therefore no DC component). Manchester signals are self-clocking, which means that a clock signal can be recovered from the encoded data. Manchester Configurable protocol decoder enables grouping bits using various combinations of bit rate, polarity, idle condition, time out and more to decipherable messages. It allows decode of various protocols developed using Manchester encoding scheme.
User-definable protocol decoding of Manchester and NRZ encoded buses
Flexible decoding of buses with bit rates up to 10 Gb/s
Configurable word and packet grouping for custom protocol definition
Intuitive colour-coded decode is overlaid directly on physical layer waveform
Convenient table display with quick 'zoom to message' capability
Search feature quickly identifies specific packets and data
Flexible decoding of buses with bit rates up to 10 Gb/s
Configurable word and packet grouping for custom protocol definition
Intuitive colour-coded decode is overlaid directly on physical layer waveform
Convenient table display with quick 'zoom to message' capability
Search feature quickly identifies specific packets and data
LeCroy Digital Oscilloscopes
規格
Attribute | Value |
---|---|
Module Type | Manchester Decode |
For Use With | WS10 Series |
Model Number p | WS10-MANCHESTERBUS D |