Keysight Technologies 85024A-001 Oscilloscope Probe, Voltage Type, 100MHz, Type-N Male Connector
- RS庫存編號:
- 224-0543
- 製造零件編號:
- 85024A
- 製造商:
- Keysight Technologies
小計(1 件)*
HK$76,428.70
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年1月13日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$76,428.70 |
* 參考價格
- RS庫存編號:
- 224-0543
- 製造零件編號:
- 85024A
- 製造商:
- Keysight Technologies
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Keysight Technologies | |
| Probe Type | Voltage | |
| Bandwidth | 100MHz | |
| Maximum Common Mode Input Voltage | 50V | |
| Connector Type | Type-N Male | |
| Model Number p | 85024A-001 | |
| 選取全部 | ||
|---|---|---|
品牌 Keysight Technologies | ||
Probe Type Voltage | ||
Bandwidth 100MHz | ||
Maximum Common Mode Input Voltage 50V | ||
Connector Type Type-N Male | ||
Model Number p 85024A-001 | ||
- COO (Country of Origin):
- MY
The Keysight Technologies 85024A high-frequency probe makes it easy to perform in-circuit measurements. An input capacitance of only 0.7 pF shunted by 1 megohm of resistance permits high frequency probing without adversely loading the circuit under test. Excellent frequency response and unity gain guarantee high accuracy in swept measurements with this probe.
Easy to perform in-circuit measurements
Excellent frequency response and unity gain
High probe sensitivity
Low distortion levels
Excellent frequency response and unity gain
High probe sensitivity
Low distortion levels
Note
Manufacturers Warranty
相关链接
- Keysight Technologies N2893A Oscilloscope Probe DC → 100MHz
- Keysight Technologies N2839A Oscilloscope Probe 100MHz Banana Plug Connector
- Keysight Technologies DP003xA Series DP0030A Oscilloscope Probe 100MHz, 25:1dB
- Keysight Technologies Oscilloscope Probe, Active Type
- Keysight Technologies Oscilloscope Probe, Voltage Type
- Keysight Technologies N Series N2790A Oscilloscope Probe 100MHz 1:500, BNC Connector
- Keysight Technologies PS00 Series PS0015A Oscilloscope Probe 1GHz
- Keysight Technologies 1146B Oscilloscope Probe 100kHz