- RS庫存編號:
- 187-5483
- 製造零件編號:
- 4-SRAUTOSEN
- 製造商:
- Tektronix
此產品已停售
- RS庫存編號:
- 187-5483
- 製造零件編號:
- 4-SRAUTOSEN
- 製造商:
- Tektronix
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
On a serial bus, a single signal often includes address, control, data, and clock information. This can make isolating events of interest difficult. Optional serial applications transform the oscilloscope into a robust tool for debugging serial buses with automatic decode and analysis for I2C, SPI,I3C, CAN, CAN FD, LIN, FlexRay, SENT, RS-232/422/485, UART, USB2.0, Ethernet, SPMI, MIL-STD-1553, ARINC 429, I2S, LJ, RJ, and TDM.
Automated Serial Decode and Analysis Options for I2C, SPI, I3C 1,CAN, CAN FD, LIN, FlexRay, SENT 1, RS-232/422/485, UART, USB2.0, Ethernet 1, SPMI 1, ARINC 429, I2S, LJ, RJ, and TDM
Trigger on all the critical elements of a serial bus such as address, data, etc.
Decode all the critical elements of each message. No more counting 1s and 0s
Search through long acquisitions with user-defined criteria to find specific messages
Event Table shows decoded serial bus activity in a tabular, time- tamped format for quick summary of system activity
Trigger on all the critical elements of a serial bus such as address, data, etc.
Decode all the critical elements of each message. No more counting 1s and 0s
Search through long acquisitions with user-defined criteria to find specific messages
Event Table shows decoded serial bus activity in a tabular, time- tamped format for quick summary of system activity
規格
Attribute | Value |
---|---|
Accessory Type | Automotive Sensor Serial Triggering And Analysis |
For Use With | 4 Series MSO |