Frequency spectrum analysis (FFT) N-cycle triggering mode for stable live signal image of complex waveforms Dual slope triggering for acquisition on both rising and falling edges, useful for analysing digital data streaming and single shot phenomena Cursor limited automatic measurements allow Vrms and power measurement on user defined portion of a waveform Continuity: beeper on <50Ω (±30Ω)
Supplied with
rechargeable battery pack (fitted); mains adaptor/battery charger: 2 each (1 red and 1 grey); VP200 voltage probe sets; AS200 probe accessory sets; shrouded multi-meter test leads.
ScopeMeters
Handheld, battery powered, 2 channel oscilloscopes with up to 200MHz banswidth and 2.5 GS/s real time sampling per output.
Fluke 190 Series ScopeMeter Features
27500 points per input record length using ScopeRecord™-Roll captures complete motion profiles, and UPS-, power supply- and motor start-ups. 100x zoom for detailed analysis of fast intermittent events Record length 3000 points per channel Advanced triggering capability. Connect-and-View™ automatic triggering for simplicity, a full range of manual triggering modes plus external triggering (third input) for complex timing Stop-on-Trigger in ScopeRecord mode stores and analyzes pre-trigger waveform data Automatic capture and replay of 100 screens, allows instant replay as a live animation or picture-by-picture Digital persistence for analysing complex dynamic waveforms like an analogue scope 28 Automatic waveform measurements Cursors, Zoom and real time clock. For analysis of signal details, long records and TrendPlot™ 144mm LCD display, 190B range – monochrome, 190C range – high resolution colour Vpwm function for motor drive and frequency inverter applicationsIndependently floating isolated inputs. Up to 1000V between inputs, references and ground Waveform reference for visual comparisons 5000-count true RMS multi-meter & dual channel TrendPlot™ paperless recorder for up to 8 days of trend and intermittent fault analysis Save up to 2 recordings for later analysis and recall Save up to 10 screens and setups Print screens directly or download data to a PC for later analysis and documentation with Flukeview® software Four-hour rechargeable NiMH battery pack Complies with EN61010-1 (safety standard) 1000V CAT II and 600V CAT III Fast display update rate for seeing dynamic behaviour instantaneously Dimensions (HxWxD): 256 x 169 x 64mm Weight: 1.95kg