TDS3012C OSCILLOSCOPE
- RS庫存編號:
- 722-2737
- 製造零件編號:
- TDS3012C L8A0
- 製造商:
- Tektronix
此產品已停售
- RS庫存編號:
- 722-2737
- 製造零件編號:
- TDS3012C L8A0
- 製造商:
- Tektronix
不適用
TDS3000C Series
TDS3000C Series features simple navigation and dedicated front panel controls for speed and ease of use. OpenChoice® PC Communication Software enables screen images and waveform data to be pulled simply into a stand-alone desktop application or directly into Microsoft Word and Excel. To complement OpenChoice, National Instruments LabVIEW SignalExpress™ Tektronix Edition Software provides extended capabilities including advanced analysis, data logging, remote instrument control and live waveform analysis. For those who prefer not to use a PC for analysis, the TDS3000C Series comes standard with 25 automatic measurements, waveform add, subtract, divide and multiply math functions and Fast Fourier Transform (FFT). This enables use of the full acquisition record length or isolation of a specific occurrence within an acquisition.
Sample rates up to 5GS/s real-time on all channels
10k standard record length on all channels
3600wfms/s continuous waveform capture rate
Suite of advanced triggers
Front panel USB host port for easy storage and transfer of measurement data
25 automatic measurements
Fast Fourier Transform (FFT) standard
Multiple language user interface
WaveAlert® automatic waveform anomaly detection
TekProbe® interface supports active, differential and current probes for automatic scaling and units
Compact design 375mm (14.8in) wide x 176mm (6.9in) high x 149mm (5.9in) deep frees up bench-top space
Lightweight design (3.2kg/7lb without optional battery) together with robust handle for portability
Optional internal battery operation (TDS3BATC rechargeable lithium ion battery pack - not supplied) provides up to 3 hours without line power
Application modules: advanced analysis; limit testing; telecommunications mask testing; extended video; 601 serial digital video
Applications: digital design and debug; video installation and service; power supply design; education and training; telecommunications mask testing; manufacturing test; general bench testing
10k standard record length on all channels
3600wfms/s continuous waveform capture rate
Suite of advanced triggers
Front panel USB host port for easy storage and transfer of measurement data
25 automatic measurements
Fast Fourier Transform (FFT) standard
Multiple language user interface
WaveAlert® automatic waveform anomaly detection
TekProbe® interface supports active, differential and current probes for automatic scaling and units
Compact design 375mm (14.8in) wide x 176mm (6.9in) high x 149mm (5.9in) deep frees up bench-top space
Lightweight design (3.2kg/7lb without optional battery) together with robust handle for portability
Optional internal battery operation (TDS3BATC rechargeable lithium ion battery pack - not supplied) provides up to 3 hours without line power
Application modules: advanced analysis; limit testing; telecommunications mask testing; extended video; 601 serial digital video
Applications: digital design and debug; video installation and service; power supply design; education and training; telecommunications mask testing; manufacturing test; general bench testing
Note
Compatible probes include: passive P6139B ( 725-6604 ); current TCP202A ( 796-2687 ); active - single ended P6243 ( 209-7860 ); differential - low voltage P6246 ( 796-6711 ); differential - high voltage P5205A ( 734-5026 ) & P5210A ( 734-5035 ). Accessories include: communication module TDS3GV ( 413-6989 ); TekProbe power supply 1103 ( 796-6733 ); soft carrying case AC3000 ( 349-8208 ); hard carrying case HCTEK4321 ( 613-1510 ).
Supplied with
P6139A 10x passive probe (one per channel); UK and Euro mains cable; accessory tray; protective front cover; OpenChoice® PC Communication Software; NI LabVIEW SignalExpress™ Tektronix Edition LE interactive measurement environment optimized for TDS3000C series; documentation CD; multilingual manual
TDS3000C Digital Phosphor Oscilloscopes
Attribute | Value |
---|---|
Number of Analogue Channels | 2 |
Bandwidth | 100MHz |
Oscilloscope Type | Digital Storage |
Series | TDS3000 |
Power Source | Battery, Mains |
Interface | RS232, USB |
Display Type | Colour |
Minimum Vertical Sensitivity | 1mV/div |
Maximum Vertical Sensitivity | 10V/div |
Minimum Time Base | 4ns/div |
Screen Size | 6.5in |
Sample Rate Random | 1.25 Gsps |
Maximum Time Base | 10s/div |
Vertical Resolution | 9 bit |
Battery Type | Rechargeable Lithium-Ion |
Weight | 3.2kg |
Battery Life | 3 h |
Height | 176mm |
Dimensions | 375 x 149 x 176mm |
Record Length | 10k points/ch |
Length | 375mm |
Rise Time | 3.5ns |