小計(1 包,共 4 件)*
HK$593.10
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年6月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 4 + | HK$148.275 | HK$593.10 |
* 參考價格
- RS庫存編號:
- 255-1428
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Closed Inside Diameter | 25mm | |
| Product Type | P-Clip | |
| Material | 304 Stainless Steel | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Closed Inside Diameter 25mm | ||
Product Type P-Clip | ||
Material 304 Stainless Steel | ||
Standards/Approvals No | ||
The RS Pro P clip is used to hold 20 to 25 mm panel or bag filters. Four appropriate P Clips must be selected to suit the filters. The filter size should be 15 to 18 mm under the frame size.
Easy to install
Versatile filter selection
相关链接
- RS PRO 25 mm ID Black 304 Stainless Steel P-Clip
- RS PRO 50 mm ID, 304 Stainless Steel P-Clip
- RS PRO 100 mm ID, 304 Stainless Steel P-Clip
- RS PRO 75 mm ID, 304 Stainless Steel P-Clip
- JCS 25 mm ID Black 304 Stainless Steel P-Clip
- JCS 25 mm ID Black 304 Stainless Steel P-Clip
- RS PRO 29 mm ID Black 304 Stainless Steel P-Clip
- RS PRO 27 mm ID Black 304 Stainless Steel P-Clip