MIKALOR, 304 Stainless Steel P-Clip
- RS庫存編號:
- 282-0702
- 製造零件編號:
- 03004787
- 製造商:
- MIKALOR
小計(1 袋,共 25 件)*
HK$240.50
库存信息目前无法访问 - 请稍候查看
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 + | HK$240.50 | HK$9.62 |
* 參考價格
- RS庫存編號:
- 282-0702
- 製造零件編號:
- 03004787
- 製造商:
- MIKALOR
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MIKALOR | |
| Product Type | P-Clip | |
| Width | 15mm | |
| Thickness | 15mm | |
| Material | 304 Stainless Steel | |
| Finish | Black | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 MIKALOR | ||
Product Type P-Clip | ||
Width 15mm | ||
Thickness 15mm | ||
Material 304 Stainless Steel | ||
Finish Black | ||
Standards/Approvals No | ||
The MIKALOR Rubber lined P Clip manufactured from steel strips lined with EPDM rubber. This rubber liner ensures a safe tight fitting assembly, protects the application area and prevent possible damage caused by vibration. The screw holes are reinforced with metal plates to guarantee a solid grip. P Clip recommended for fastening pipes, hoses and conduits in many different applications.
15 mm band
Compliance to DIN 3016
Made from galvanized steel
Grey white with EPDM rubber finish
相关链接
- MIKALOR, 304 Stainless Steel P-Clip
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay