- RS庫存編號:
- 194-5282
- 製造零件編號:
- 891SP250K
- 製造商:
- Arcol
此產品已停售
- RS庫存編號:
- 194-5282
- 製造零件編號:
- 891SP250K
- 製造商:
- Arcol
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- MX
產品詳細資訊
Arcol Ceramic Resistors
High energy ceramic resistor for high peak power or high energy pulses. Maximum continuous operating temperature is 350°C. The resistor has a standard dielectric coating and silver metalized ends. Its construction acts to allow energy and power to be uniformly distributed throughout the entire ceramic resistors body.
規格
Attribute | Value |
---|---|
Resistance | 25Ω |
Power Rating | 750W |
Series | 800 & 1000 |
Package/Case | Radial Tabs |
Tolerance | ±10% |
Technology | Wire Wound |
Termination Style | Radial |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +350°C |
Minimum Temperature Coefficient | +0.2% |
Maximum Temperature Coefficient | -0.08% |
Dimensions | 2 (Dia.) x 18mm |
Overall Length | 18mm |
Overall Diameter | 2mm |