- RS庫存編號:
- 891-5180
- 製造零件編號:
- TAP600K22RE
- 製造商:
- Arcol Ohmite
此產品已停售
- RS庫存編號:
- 891-5180
- 製造零件編號:
- TAP600K22RE
- 製造商:
- Arcol Ohmite
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- AU
產品詳細資訊
Ohmite TAP600 Series Planar Resistors
Ohmite TAP600 heat sinakable planar resistors deliver 600 watts of reliable power to a variety of power conditioning, power transmission, and power control applications. These resistors can be designed for liquid or air cooled heat sink systems.
Dielectric Strength up to 12KV
Special Design for Low Inductance and Capacitance Values
Contacts allow for easy load connection with M5 screws (not included)
Encapsulated with a special resin filled epoxy casing
Special Design for Low Inductance and Capacitance Values
Contacts allow for easy load connection with M5 screws (not included)
Encapsulated with a special resin filled epoxy casing
規格
Attribute | Value |
---|---|
Resistance | 22Ω |
Power Rating | 600W |
Series | TAP600 |
Package/Case | Planar |
Tolerance | ±10% |
Technology | Thick Film |
Termination Style | Screw |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +150°C |
Minimum Temperature Coefficient | -150ppm/°C |
Maximum Temperature Coefficient | +150ppm/°C |
Dimensions | 60.8 x 57.2 x 32.5mm |
Overall Length | 60.8mm |
Overall Width | 57.2mm |
Overall Height | 32.5mm |