Better World
Tork Xpress Multi-fold Hand Towel Universal Zfold Folded White Paper Towel, 241 x 213 (Unfolded) mm, 81 x 213 (Folded)
- RS庫存編號:
- 136-9579
- 製造零件編號:
- 471074
- 製造商:
- Tork
- RS庫存編號:
- 136-9579
- 製造零件編號:
- 471074
- 製造商:
- Tork
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
Tork Paper Towel, White, Folded Form - 471074
This paper towel from Tork is a high-quality, 1-ply multi-fold hand towel in white colour. With excellent absorbency and strength, it is designed to meet basic hand drying needs effectively.
Features & Benefits
• Z-fold format for easy dispensing and reduced consumption
• Universal fold for versatile use in different settings
• Absorbent material ensures efficient hand drying
• Universal fold for versatile use in different settings
• Absorbent material ensures efficient hand drying
Applications
• Ideal for use in medium to high-traffic washrooms
• Can be used for commercial settings such as restaurants, offices, and public facilities
• Can be used for commercial settings such as restaurants, offices, and public facilities
Can it be used in a Tork Xpress multifold hand towel dispenser?
Yes, it is suitable for use in a Tork Xpress multifold hand towel dispenser for medium traffic washrooms.
Will it provide good value for money for basic hand drying needs?
Yes, it offers an economic value for money solution for basic hand drying needs.
Is it suitable for reducing consumption and increasing hygiene?
Yes, the one-at-a-time dispensing feature helps in reducing consumption and increasing hygiene levels.
Can it fit in small places?
Yes, it fits small places while providing comfort and hygiene to guests.
Washroom Systems - SCA Hygiene Products
規格
Attribute | Value |
---|---|
Form Factor | Folded |
Colour | White |
Sheet Size | 241 x 213 (Unfolded) mm, 81 x 213 (Folded) mm |
Number of Ply | 1 |
Number of Sheets | 250 x 12 |
Range | TORK XPRESS |
Sheet Length | 241 (Unfolded) mm, 81 (Folded) mm |
Sheet Width | 213mm |
Better World Verification | EU Ecolabel, FSC Certified |
Better World Product | Yes |
Trade Name | Xpress Multi-fold Hand Towel Universal Zfold |