Washroom Equipment & Supplies
Paper Towels
Better World
Katrin Metsa Rolled Blue Paper Industrial Wiping Roll, 360 x 380mm, 3-Ply, 500 x 2 Sheets
RS庫存編號:
219-7925
製造零件編號:
464224
製造商:
Katrin
查看所有Paper Towels
354 在3 工作日內發貨
(海外庫存)
194 在3 工作日內發貨
(海外庫存)
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个(每托盘 2 )
HK$276.815
單位
每單位
每包*
2 +
HK$276.815
HK$553.63
* 參考價格
Better World
我們的 Better World 產品系列可讓您輕鬆選擇值得信賴的環保產品。
點擊此處了解更多。
RS庫存編號:
219-7925
製造零件編號:
464224
製造商:
Katrin
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - 464224
不適用
符合聲明
COO (Country of Origin):
GB
Katrin Industrial Wipes Roll XXL 500 Sheets 3-Ply Laminated, Blue
Industrial paper wiping roll which can be used with RS 2197932.
Features and Benefits
• Quality hand drying roll.
• Laminated for extra strength for effective drying.
• 3-Ply, blue.
Certifications:
• Approved for short-term contact with food.
• Certified under the Nordic Swan and EU Flower Eco Labels.
Applications:
Industrial paper wiping roll which can be used with RS 2197932.
This roll of paper towels is suitable for use with a free-standing or wall-mounted roller dispenser for convenient use.
Dimensions:
Sheet width: 380 mm
Sheet length: 360 mm
Roll length: 180 m
Sheets/roll: 500
Manufacturer Details:
Metsä Tissue
Brand: Katrin
464224
Attribute
Value
Form Factor
Roll
Colour
Blue
Sheet Size
360 x 380mm
Number of Ply
3
Number of Sheets
500 x 2
Sheet Length
380mm
Sheet Width
380mm
Better World Verification
EU Ecolabel
Better World Product
Yes
Trade Name
Metsa