- RS庫存編號:
- 240-9436
- 製造零件編號:
- 150299
- 製造商:
- Tork
此產品已停售
- RS庫存編號:
- 240-9436
- 製造零件編號:
- 150299
- 製造商:
- Tork
法例與合規
不適用
- COO (Country of Origin):
- FR
產品詳細資訊
Tork Xpress Multifold Paper Hand Towels 150299 - H2 Universal Folded Hand Towels for Dispenser, Economic, 2-Ply, White - 20 x 237 Sheets
Tork Xpress Multifold Paper Hand Towels, Universal The paper towels meet basic washroom requirements and are easy on the budget. In combination with the Tork Xpress dispensers, they are ideal for washrooms with medium traffic. The folded 2-ply paper towel in universal quality offers a good price-performance ratio and is, therefore, an economical solution.
Advantages at a glance
Economical - more effective drying with less waste
Ideal for moderately frequented washrooms
EU Ecolabel as proof of lower environmental impact than comparable products
ISEGA-certified, i.e. suitable for short-term contact with foodstuffs
Ideal for moderately frequented washrooms
EU Ecolabel as proof of lower environmental impact than comparable products
ISEGA-certified, i.e. suitable for short-term contact with foodstuffs
The Multifold towel with an especially good price-performance ratio: White paper towels in Universal quality, suitable for H2 Xpress folding towel dispensers from Tork
Less consumption, better hygiene: The paper hand towels allow One-at-a-Time dispensing
The EU Ecolabel certifies lower environmental impact than other similar products
Ideal for washrooms with medium visitor frequency
Professional hygiene solutions from Tork
The Tork brand offers professional hygiene products and services to customers worldwide ranging from restaurants and healthcare facilities to offices, schools and industries. Our products combine quality, functionality and economy.
Less consumption, better hygiene: The paper hand towels allow One-at-a-Time dispensing
The EU Ecolabel certifies lower environmental impact than other similar products
Ideal for washrooms with medium visitor frequency
Professional hygiene solutions from Tork
The Tork brand offers professional hygiene products and services to customers worldwide ranging from restaurants and healthcare facilities to offices, schools and industries. Our products combine quality, functionality and economy.
Suitable for Tork Xpress Multifold Towel Dispensers:
- Tork Xpress Multifold Hand Towel Dispenser H2, 552000
- Tork Xpress Multifold Hand Towel Dispenser H2, Black 552008
- Tork Xpress Multifold Mini Hand Towel Dispenser H2, 552100
- Tork Xpress Countertop Multifold Hand Towel Dispenser H2, 552200
- Tork Xpress Mini Multifold Hand Towel Starter Pack H2, 952100
- Tork Xpress Multifold Mini Hand Towel Dispenser H2, Black 552108
- Tork Xpress Countertop Multifold Hand Towel Dispenser H2, Black 552208
Tork is committed to creating a more sustainable life away from home by improving well-being in the work place, supporting sustainable consumption, and designing products and services that fit into a circular society.
- Tork Xpress Multifold Hand Towel Dispenser H2, 552000
- Tork Xpress Multifold Hand Towel Dispenser H2, Black 552008
- Tork Xpress Multifold Mini Hand Towel Dispenser H2, 552100
- Tork Xpress Countertop Multifold Hand Towel Dispenser H2, 552200
- Tork Xpress Mini Multifold Hand Towel Starter Pack H2, 952100
- Tork Xpress Multifold Mini Hand Towel Dispenser H2, Black 552108
- Tork Xpress Countertop Multifold Hand Towel Dispenser H2, Black 552208
Tork is committed to creating a more sustainable life away from home by improving well-being in the work place, supporting sustainable consumption, and designing products and services that fit into a circular society.
規格
Attribute | Value |
---|---|
Form Factor | Folded |
Colour | White |
Sheet Size | 234 x 213mm |
Number of Ply | 2 |
Number of Sheets | 237 |
Trade Name | Tork |