The Brainboxes Ethernet media converter has 8 non-isolated digital input channels and 8 digital output channels. It offers robust and intelligent control side devices that provide the interface to systems on the 24VDC factory floor environment, commonly referred to as the process side. It can be configured and secured from a web browser and can be installed as a COM port on a Windows PC to give complete backwards compatibility, essential for legacy applications. Media converter is CE certified.
Features and Benefits
Drives high current and high voltage loads ideal for inductive, capacitive and resistive loads Factory floor process control and automation User-friendly software interface Operating temperature range between 0°C and 60°C Simple web-based configuration LED status indication Wall mount
Applications
AC and DC motors Fans Relay drivers Pumps voltage regulators battery chargers LEDs and bulbs Air conditioners Heaters and solenoids