Seasonic 650W ATX Power Supply, 100 → 240V ac Input, -15 V dc, 3.3 V dc, 5 V dc, 12 V dc, 5 VSB V dc Output
- RS庫存編號:
- 181-2086
- 製造零件編號:
- SSR-650PX
- 製造商:
- Seasonic
此產品已停售
- RS庫存編號:
- 181-2086
- 製造零件編號:
- SSR-650PX
- 製造商:
- Seasonic
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The FOCUS+ Platinum 650 watt unit is a power supply not to be missed for its great features and high quality. It has a small form factor coupled with a flexible cable installation solution that is perfect for those who care about the appearance of their builds and want to save space on the inside of their case. This unit is equipped with Fluid Dynamic Bearing fans that offer low-noise performance and have a long-life fan. Seasonic is confident in its products and offers a generous 10-year Global Warranty for the FOCUS+ Platinum 650.
Reduced noise without increase in temperature,
Extended fan life due to the reduced number of fan rotations,
Optimized heat dissipation at all times,
Unsurpassed silent performance in Fanless Mode.
Extended fan life due to the reduced number of fan rotations,
Optimized heat dissipation at all times,
Unsurpassed silent performance in Fanless Mode.
規格
Attribute | Value |
---|---|
Input Voltage | 100 → 240V ac |
Output Voltage | -15 V dc, 3.3 V dc, 5 V dc, 12 V dc, 5 VSB V dc |
Power Rating | 650W |
Output Current | 3 A, 20 A, 54 A, 300 mA |
Number of Outputs | 5 |
Length | 140mm |
Width | 150mm |
Depth | 86mm |
Mounting Type | Panel Mount |
Efficiency | 92% |
Input Frequency Range | 50 → 60Hz |
Series | ATX |
Maximum Temperature | +50°C |
Power Signal Conversion Type | AC-DC |
Minimum Temperature | 0°C |
Maximum Input Current | 11A |