Power Supplies
PC Power Supplies
Nipron 198.4W PC Power Supply, 90 → 120V ac Input, 3.3 V dc, 5 V dc, 12 V dc, -12 V dc Output
RS庫存編號:
203-5328
製造零件編號:
PCSFE-250P-X2S
製造商:
Nipron
查看所有PC Power Supplies
當前暫無庫存,可於2024/10/14發貨,3 工作日送達。
Add to Basket
單位
延期交貨
添加到收藏夾
單價 个
HK$2,189.46
單位
每單位
1 +
HK$2,189.46
RS庫存編號:
203-5328
製造零件編號:
PCSFE-250P-X2S
製造商:
Nipron
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - PCSFE-250P-X2S
相容
符合聲明
COO (Country of Origin):
JP
The Nipron PCSFE series desktop PC power supply is a low cost SFX12V version supply. It has a minimum load of 0A for +5V output. It is equipped with a S-ATA connector.
FAN speed monitoring signal output equipped
No PFC circuit responding to Low-cost
Attribute
Value
Input Voltage
90 → 120V ac
Output Voltage
3.3 V dc, 5 V dc, 12 V dc, -12 V dc
Power Rating
198.4W
Output Current
1 A, 12 A, 300 mA
Number of Outputs
5