- RS庫存編號:
- 213-2363
- 製造零件編號:
- SSP-500ET2
- 製造商:
- Seasonic
- RS庫存編號:
- 213-2363
- 製造零件編號:
- SSP-500ET2
- 製造商:
- Seasonic
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Seasonic ATX form factor industrial power supply is version 12 V v.2.3 compliant and 80 PLUS Bronze rated. Super low noise fan control, double forward converter design and vital protection features are some of its advanced features. This power supply has full AC input. Its efficiency rating saves power and its stability extends the life of the components attached. It is a reliable power source for a wide range of systems that require an ATX form factor build.
High efficiency and reliability
over voltage protection
over power protection
over voltage protection
over power protection
規格
Attribute | Value |
---|---|
Input Voltage | 100 → 240V ac |
Output Voltage | 3.3 V dc, 5 V dc, 12 V dc, -12 V dcV |
Power Rating | 500W |
Output Current | 2.5 A, 24 A, 34 A, 800 mA |
Number of Outputs | 5 |
Better World Verification | 80 Plus Bronze |
Better World Product | Yes |