Fellowes Monitor Arm, Max 27 in Monitor, 3 Supported Display(s) Extension Arm

小計(1 件)*

HK$2,190.10

Add to Basket
選擇或輸入數量
有庫存
  • 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,190.10

* 參考價格

RS庫存編號:
270-2322
Distrelec 貨號:
302-52-212
製造零件編號:
8042601
製造商:
Fellowes
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Fellowes

Product Type

Monitor Arm

Extension Arm

Yes

Maximum Screen Size

27in

VESA Configurations

75 x75 mm or 100 x 100 mm

Maximum Load

7kg

Supported Number of Displays

3

Height

92.4cm

Standards/Approvals

EN ISO 9241-5

Weight

6.32kg

Depth

14.1cm

Width

127.50cm

不相容

The Fellowes platinum series triple arm has powerful flexibility with dual USB connectivity to keep devices within easy reach. It has gas spring adjustment for a comfortable workspace to reduce your risk of eye, neck and back strain.

Independently tested to meet ergonomic requirements

Triple screen working to help you fly through tasks

相关链接