Essentra PCB Card Guide Vertical Mount 120mm Long, 1.6mm Thick Max.
- RS庫存編號:
- 161-2682
- 製造零件編號:
- VMCG-320-MPBK
- 製造商:
- Essentra
可享批量折扣
小計(1 袋,共 10 件)*
HK$280.00
訂單超過 HK$250.00 免費送貨
有限的庫存
- 40 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每袋* |
|---|---|---|
| 10 - 90 | HK$28.00 | HK$280.00 |
| 100 - 190 | HK$27.44 | HK$274.40 |
| 200 - 490 | HK$27.01 | HK$270.10 |
| 500 + | HK$25.85 | HK$258.50 |
* 參考價格
- RS庫存編號:
- 161-2682
- 製造零件編號:
- VMCG-320-MPBK
- 製造商:
- Essentra
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Essentra | |
| Type | Vertical Mount | |
| Length | 120mm | |
| Maximum PCB Thickness | 1.6mm | |
| 選取全部 | ||
|---|---|---|
品牌 Essentra | ||
Type Vertical Mount | ||
Length 120mm | ||
Maximum PCB Thickness 1.6mm | ||
- COO (Country of Origin):
- GB
Vertical guide rails
Vertical guide rails for boards1.6 mm thick.
Lock and unlock by simply pressing.
Two metal inserts serve as mounting points and ensure solid chassis mounting.
Lock and unlock by simply pressing.
Two metal inserts serve as mounting points and ensure solid chassis mounting.

相关链接
- Essentra PCB Card Guide Vertical Mount Card Guide 46.5mm Long, 1.6mm Thick Max.
- Essentra PCB Card Guide Vertical Mount Card Guide 90mm Long, 1.6mm Thick Max.
- Essentra PCB Card Guide Vertical Mount 160mm Long, 1.6mm Thick Max.
- Essentra PCB Card Guide Vertical Mount 120mm Long, 1.6mm Thick Max.
- Essentra PCB Card Guide Vertical Mount 65mm Long, 1.6mm Thick Max.
- Essentra PCB Card Guide Vertical Mount 90mm Long, 1.6mm Thick Max.
- Essentra PCB Card Guide Vertical Mount 76.2mm Long, 1.6mm Thick Max.
- Essentra PCB Card Guide Vertical Mount 63.5mm Long, 1.6mm Thick Max.