Essentra PCB Card Guide Vertical Mount 63.5mm Long, 2.2mm Thick Max. for 1.3 → 2.2mm
- RS庫存編號:
- 507-3491
- 製造零件編號:
- TRCG-2.500
- 製造商:
- Essentra
可享批量折扣
小計(1 袋,共 10 件)*
HK$74.80
訂單超過 HK$250.00 免費送貨
有限的庫存
- 1,550 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每袋* |
|---|---|---|
| 10 - 90 | HK$7.48 | HK$74.80 |
| 100 - 190 | HK$7.33 | HK$73.30 |
| 200 - 490 | HK$7.22 | HK$72.20 |
| 500 + | HK$6.91 | HK$69.10 |
* 參考價格
- RS庫存編號:
- 507-3491
- 製造零件編號:
- TRCG-2.500
- 製造商:
- Essentra
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Essentra | |
| Type | Vertical Mount | |
| Length | 63.5mm | |
| Minimum PCB Thickness | 1.3mm | |
| Maximum PCB Thickness | 2.2mm | |
| PCB Thickness Range | 1.3 → 2.2mm | |
| 選取全部 | ||
|---|---|---|
品牌 Essentra | ||
Type Vertical Mount | ||
Length 63.5mm | ||
Minimum PCB Thickness 1.3mm | ||
Maximum PCB Thickness 2.2mm | ||
PCB Thickness Range 1.3 → 2.2mm | ||
- COO (Country of Origin):
- GB
TRCG series guide rails
Vertical guide rails for 1.5 to 1.8 mm thick boards.

相关链接
- Essentra PCB Card Guide Vertical Mount 169.6mm Long, 2.2mm Thick Max. for 1.3 → 2.2mm
- Essentra PCB Card Guide Vertical Mount 99.7mm Long, 2.2mm Thick Max. for 1.3 → 2.2mm
- Essentra PCB Card Guide Vertical Mount 83.8mm Long, 2.2mm Thick Max. for 1.3 → 2.2mm
- Essentra PCB Card Guide Vertical Mount 63.5mm Long, 1.6mm Thick Max.
- Essentra PCB Card Guide Vertical Mount Card Guide 46.5mm Long, 1.6mm Thick Max.
- Essentra PCB Card Guide Vertical Mount Card Guide 90mm Long, 1.6mm Thick Max.
- Bivar PCB Card Guide Vertical Mounting 63.5mm Long, 1.9mm Thick Max.
- Essentra PCB Card Guide Vertical Mount 76.2mm Long, 1.6mm Thick Max.