Bivar PCB Card Guide Horizontal Mount 101.6mm Long, 2mm Thick Max. for Maximum of 2mm
- RS庫存編號:
- 918-7143
- 製造零件編號:
- N-400-2
- 製造商:
- Bivar
可享批量折扣
小計(1 袋,共 100 件)*
HK$367.70
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 200 件從 2025年12月22日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每袋* |
|---|---|---|
| 100 - 100 | HK$3.677 | HK$367.70 |
| 200 - 300 | HK$3.585 | HK$358.50 |
| 400 + | HK$3.53 | HK$353.00 |
* 參考價格
- RS庫存編號:
- 918-7143
- 製造零件編號:
- N-400-2
- 製造商:
- Bivar
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bivar | |
| Type | Horizontal Mount | |
| Length | 101.6mm | |
| Maximum PCB Thickness | 2mm | |
| PCB Thickness Range | Maximum of 2mm | |
| 選取全部 | ||
|---|---|---|
品牌 Bivar | ||
Type Horizontal Mount | ||
Length 101.6mm | ||
Maximum PCB Thickness 2mm | ||
PCB Thickness Range Maximum of 2mm | ||
NARR-O-GIDES
A series of Bivar PCB card guides otherwise known as NARR-O-GIDES. Narrow widths and a thin footprint provide improved air cooling in high density PCB stacking in subrack enclosures. All models are highly reliable and excellent quality.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Card Guide
相关链接
- Bivar PCB Card Guide Horizontal Mount 114.3mm Long, 1.9mm Thick Max. for Maximum of 1.9mm
- Essentra PCB Card Guide Horizontal Mount 101.6mm Long, 1.6mm Thick Max.
- Bivar PCB Card Guide Snap In Card Guide 88.9mm Long, 1.6mm Thick Max.
- RS PRO PCB Card Guide Horizontal Mount 160mm Long
- Bivar PCB Card Guide Vertical Mounting 63.5mm Long, 1.9mm Thick Max.
- Essentra PCB Card Guide Horizontal Mount 88.9mm Long, 1.6mm Thick Max.
- Essentra PCB Card Guide Horizontal Mount 152.4mm Long, 1.6mm Thick Max.
- Essentra PCB Card Guide Horizontal Mount 127mm Long, 1.6mm Thick Max.