DIN 41612 / IEC 603-2, cable housing KSG 173 / 253 for EN60603-2
This range of cable housing fulfils the demand for fully insulated compact housing that can take DIN 41612 male and female connectors. Male and female connectors protected from mechanical loading in this way are suitable for forming all electrical interfaces, whether as transfer plugs, code plugs, test plugs or jumper plugs. The cable housing is led over suitable guiding components, which help it to connect and at the same time allow space for encoding.
Universal cable housing was developed in close cooperation with leading users. Fully insulated, sturdy housing Switch off all mechanical loading on the connector when inserting/withdrawing or when in use Lifting screws help to easily overcome inserting / withdrawing forces (to be used consecutively) Constructed with suitable guiding components on both the tending side and wiring plane of the sub-rack Can be used for both signal and current transfer between sub-racks A choice of three different cable exits Safe strain relief Encoding retrofittable Cable housing delivered as packaged installation kit – without guiding components
KSG 173
For Type B, C, D, H11, Q, R, M male and female connectors Housing width 15.24 mm (3 TE) For Type H15 female connectors Housing width 15.24 mm (3 TE) For Type E160 male and female connectors Housing width 20.32 mm (4 TE)
KSG 253
For Type C female connectors with insulation displacement connection For ribbon cable; housing width 15.24 mm (3 TE)