RS PRO Right Angle Through Hole PCB Header, 2 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS庫存編號:
- 147-070
- 製造商:
- RS PRO
可享批量折扣
小計(1 袋,共 5 件)*
HK$6.12
訂單超過 HK$250.00 免費送貨
有庫存
- 400 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 - 4 | HK$6.12 | HK$1.224 |
| 5 - 9 | HK$5.67 | HK$1.134 |
| 10 + | HK$5.12 | HK$1.024 |
* 參考價格
- RS庫存編號:
- 147-070
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | PCB Header | |
| Current | 2A | |
| Pitch | 2mm | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.4mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | REACH, RoHS Compliant | |
| Voltage | 100V | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type PCB Header | ||
Current 2A | ||
Pitch 2mm | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.4mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals REACH, RoHS Compliant | ||
Voltage 100V | ||
- COO (Country of Origin):
- CN
RS PRO 2.0mm Header Side Entry, 2 Way
A range of shrouded headers designed for low-profile 2.0mm pitch wire-to-board connections. These compact through-hole mounting headers are ideal for high-density PCB connections, offering high reliability at a low cost. The contact material is brass.
Features and Benefits
2.0mm pitch: Ensures compatibility with standard PCB designs
Voltage Rating: 100V: Suitable for various electronic applications
Current Rating: 2.0A: Supports moderate power requirements
Low Mating Force: Facilitates easy and secure connections
Reliable contact: Ensures consistent electrical performance
2 Way Side Entry PCB Header: Provides flexibility in design and layout
Applications
Commonly used in consumer electronics, telecommunications, and industrial control systems for reliable wire-to-board connections.
Additional Information
Contact Plating: Tin Plated for enhanced corrosion resistance
Mounting Type: Through Hole Mount for secure attachment
Termination Method: Solder for robust electrical connections
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
相关链接
- Molex 35363 Series Right Angle Right Angle 2 Contact(s) 1 Row, Shrouded
- Molex 35363 Series Right Angle Right Angle 6 Contact(s) 1 Row, Shrouded
- RS PRO Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- RS PRO XY2500 Series Right Angle Through Hole PCB Header 1 Row, Shrouded
- Molex 53259 Series Right Angle Through Hole PCB Header 3.5mm Pitch Shrouded
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- RS PRO Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- RS PRO Right Angle Through Hole PCB Header 2 mm Pitch Shrouded