Stelvio Kontek 471 Series Straight Through Hole Pin Header, 40 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
- RS庫存編號:
- 156-049
- 製造零件編號:
- 613040167028
- 製造商:
- Stelvio Kontek
此產品已停售
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 156-049
- 製造零件編號:
- 613040167028
- 製造商:
- Stelvio Kontek
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Interkon Single Row Straight Strip Headers
Through-hole strips divisible to the desired length
2.54mm Kontek Comatel HE14 IEC 603-8 Range
Tin plated board to board/board to wire interconnection system
規格
Attribute | Value |
---|---|
Series | 471 |
Pitch | 2.54mm |
Number of Contacts | 40 |
Number of Rows | 1 |
Body Orientation | Straight |
Shrouded/Unshrouded | Unshrouded |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Material | Copper Alloy |
Current Rating | 3A |
Tail Pin Length | 3mm |
Mating Pin Length | 6mm |