HARTING SEK Standard Series Angled PCB Male Connector, 20 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

N

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 袋,共 100 件)*

HK$4,705.59

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年6月17日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
每袋
每單位*
1 +HK$4,705.59HK$47.056

* 參考價格

RS庫存編號:
736-810
製造零件編號:
09185207923
製造商:
HARTING
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

HARTING

Series

SEK Standard

Product Type

Male Connector

Pitch

2.54mm

Current

1A

Housing Material

PBT

Number of Contacts

20

Number of Rows

2

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Connector System

PCB-to-Cable

Mount Type

PCB

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Maximum Operating Temperature

125°C

Tail Pin Length

2.9mm

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Mating Pin Length

6.1mm

Voltage

500V

COO (Country of Origin):
RO
The HARTING male connector is designed for PCB to cable applications, providing a reliable and Durable connection with a rated current of 1 A. Its insulation displacement contacts ensure a gastight connection, making it suitable for various industrial environments.

Features & Benefits


Male connector offers a secure connection for PCB to cable applications

Wave soldering termination simplifies installation and enhances reliability

Rated current of 1 A supports efficient power transmission

20 contacts provide ample connectivity options for complex circuits

Angled orientation optimises space utilisation on PCBs

Copper alloy construction ensures excellent conductivity and durability

Noble metal over Ni plating on the mating side enhances corrosion resistance

Thermoplastic resin (PBT) housing provides mechanical strength and thermal stability

Maximum operating temperature of 125 °C allows for versatile applications

Compliant with multiple standards including RoHS and IEC 60603-13 for safety assurance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the rated voltage for this product?


The rated voltage for this male connector is 500 V.

What is the maximum operating temperature?


The maximum operating temperature for this connector is 125 °C.

Is this product RoHS compliant?


Yes, this product is compliant with RoHS and other relevant standards.

相关链接