Lumberg Minimodul Series Straight Through Hole PCB Header, 15 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded
- RS庫存編號:
- 161-7898
- 製造零件編號:
- 2,5 MSF 15
- 製造商:
- Lumberg
當前暫無庫存,可於2024/7/31發貨,3 工作日送達。
已增加
單價 个 (以毎盒:250)
HK$8.802
單位 | Per unit | Per Box* |
250 - 250 | HK$8.802 | HK$2,200.50 |
500 - 750 | HK$8.582 | HK$2,145.50 |
1000 + | HK$8.45 | HK$2,112.50 |
* 參考價格 |
- RS庫存編號:
- 161-7898
- 製造零件編號:
- 2,5 MSF 15
- 製造商:
- Lumberg
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CZ
產品詳細資訊
Minimodul Vertical Locking Headers
These Lumberg Minimodul™ vertical locking pin headers mate with crimp contact housings (3114 Series), see stock number 737-8482 typical, for indirect mating of wire to board connections.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.5mm Wire to Board - Lumberg Minimodul Series
These Lumberg Minimodul Connectors are for cable-to-board connections. The Minimodul Series connectors provide easy harnessing of single leads and flat cables with established crimp technology and are especially suitable for low and middle-volume production. The design of the Minimodul Series connectors is suitable for signal and low load currents up to 5 A. Pitch 2.50 mm (.098").
規格
Attribute | Value |
---|---|
Series | Minimodul |
Pitch | 2.5mm |
Number of Contacts | 15 |
Number of Rows | 1 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Connector System | Wire to Board |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Material | Brass |
Contact Plating | Tin |
Current Rating | 5.0A |
Voltage Rating | 160.0 V |