- RS庫存編號:
- 189-6228
- 製造零件編號:
- 1755752
- 製造商:
- Phoenix Contact
750 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 5 )
HK$11.502
單位 | Per unit | Per Pack* |
5 - 70 | HK$11.502 | HK$57.51 |
75 - 245 | HK$11.158 | HK$55.79 |
250 - 495 | HK$10.812 | HK$54.06 |
500 - 995 | HK$10.58 | HK$52.90 |
1000 + | HK$10.352 | HK$51.76 |
* 參考價格 |
- RS庫存編號:
- 189-6228
- 製造零件編號:
- 1755752
- 製造商:
- Phoenix Contact
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Phoenix Contact Pluggable Terminal Block, PA Housing, 12A Current Rating - MSTBVA 2.5/ 4-G-5.08 - 1755752
Mount wires to your board in a flash with this pluggable terminal block from Phoenix Contact. With four positions available, you have enough space to set up a multi-transmission system. Its highly conductive, tin-plated copper alloy contacts offer reliable power transmission and excellent resistance to corrosion.
Thanks to its rated surge voltage of 4kV, this terminal block safely withstands potentially harmful fluctuations in your electrical supply and boosts safety. As its PA housing delivers insulation protection, you can rest assured you're in safe hands when handling it. The compact external dimensions of 8.6 (L) x 22.32 (W) x 15.9mm (H) mean it won't take up much space when used to support your computer peripherals or telecommunications system.
Thanks to its rated surge voltage of 4kV, this terminal block safely withstands potentially harmful fluctuations in your electrical supply and boosts safety. As its PA housing delivers insulation protection, you can rest assured you're in safe hands when handling it. The compact external dimensions of 8.6 (L) x 22.32 (W) x 15.9mm (H) mean it won't take up much space when used to support your computer peripherals or telecommunications system.
Features & Benefits
Moderate pitch size of 5.08mm makes it easy to connect and disconnect
Straight body orientation for convenient front-facing mounting
Current rating of 12A to withstand high-power systems
UL 94-V0 flammability rating indicates the self-extinguishing unit helps prevent the spread of fire
Solder termination ensures secure, durable and electrically conductive connections
Straight body orientation for convenient front-facing mounting
Current rating of 12A to withstand high-power systems
UL 94-V0 flammability rating indicates the self-extinguishing unit helps prevent the spread of fire
Solder termination ensures secure, durable and electrically conductive connections
Approvals
UL; CSA
規格
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 4 |
Pitch | 5.08mm |
Series | MSTBVA 2.5/ 4-G-5.08 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | DIN Rail |
Termination Method | Solder |
Current Rating | 12.0A |
Voltage Rating | 400 V |
Colour | Blue |
Contact Material | Copper Alloy |
Contact Plating | Tin |