Molex 5569 Series Right Angle Through Hole PCB Header, 6 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS庫存編號:
- 262-3487
- 製造零件編號:
- 26013116
- 製造商:
- Molex
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
小計(1 托盤,共 115 件)*
HK$1,350.10
訂單超過 HK$250.00 免費送貨
有庫存
- 115 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每托盤* |
|---|---|---|
| 115 - 460 | HK$11.74 | HK$1,350.10 |
| 575 + | HK$10.763 | HK$1,237.75 |
* 參考價格
- RS庫存編號:
- 262-3487
- 製造零件編號:
- 26013116
- 製造商:
- Molex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Molex | |
| Product Type | PCB Header | |
| Series | 5569 | |
| Current | 13A | |
| Pitch | 4.2mm | |
| Number of Contacts | 6 | |
| Housing Material | Polyamide Nylon | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Row Pitch | 4.2mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Tail Pin Length | 3.6mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 600 V | |
| 選取全部 | ||
|---|---|---|
品牌 Molex | ||
Product Type PCB Header | ||
Series 5569 | ||
Current 13A | ||
Pitch 4.2mm | ||
Number of Contacts 6 | ||
Housing Material Polyamide Nylon | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Row Pitch 4.2mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Tail Pin Length 3.6mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 600 V | ||
- COO (Country of Origin):
- MX
The Molex 6 circuit PCB header having current rating of 13 A and voltage rating of 600 V. It is made up of brass material and gold plating.
Natural in color
Low halogen
相关链接
- Molex 5569 Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Vertical Right Angle PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded