WAGO 231 Series Angled PCB PCB Header, 8 Contact(s), 5 mm Pitch, 1 Row

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 包,共 5 件)*

HK$121.30

Add to Basket
選擇或輸入數量
有庫存
  • 85 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每包*
5 +HK$24.26HK$121.30

* 參考價格

RS庫存編號:
271-0236
製造零件編號:
231-438/001-000
製造商:
WAGO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

WAGO

Product Type

PCB Header

Series

231

Current

12A

Pitch

5mm

Number of Contacts

8

Housing Material

Polyamide 66

Number of Rows

1

Orientation

Angled

Mount Type

PCB

Contact Plating

Tin

Contact Material

Electrolytic Copper

Row Pitch

5mm

Termination Type

Solder Pin

Minimum Operating Temperature

-60°C

Contact Gender

Male

Maximum Operating Temperature

100°C

Standards/Approvals

CSA, IEC/EN 60664-1, RoHS, UL 1059, UL 1977

豁免

COO (Country of Origin):
PL
The WAGO PCB Headers are a type of electrical connector that allows to join connections to a PCB using a single block. Typically headers have one side that is designed to be surface mounted and soldered onto the board with the other side allowing connections.

Faster and efficient

Easy to use

Each pin is multipurpose

Simple to understand

相关链接