Stelvio Kontek 471 Series Straight Through Hole Pin Header, 40 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
- RS庫存編號:
- 423-2841
- 製造零件編號:
- 613040168823
- 製造商:
- Stelvio Kontek
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
已增加
單價 个(每托盘 5 )
HK$44.248
單位 | Per unit | Per Pack* |
5 - 120 | HK$44.248 | HK$221.24 |
125 - 495 | HK$43.364 | HK$216.82 |
500 - 1245 | HK$42.498 | HK$212.49 |
1250 - 2495 | HK$41.646 | HK$208.23 |
2500 + | HK$40.82 | HK$204.10 |
* 參考價格 |
替代產品
該產品我們目前不提供。 這些是我們推薦的替代產品。
- RS庫存編號:
- 423-2841
- 製造零件編號:
- 613040168823
- 製造商:
- Stelvio Kontek
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Divisible Strip Headers - Selective Gold
Single or double row strips
Available in straight or elbow versions
Strips divisible to the desired length
Rated at 4A/1000V
Flammability rating UL94 V-0
Mates with the MINICOM socket
Available in straight or elbow versions
Strips divisible to the desired length
Rated at 4A/1000V
Flammability rating UL94 V-0
Mates with the MINICOM socket
Standards
HE14, CEI603-8
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.54mm Kontek Comatel HE14 IEC 603-8 Range
Tin plated board to board/board to wire interconnection system
規格
Attribute | Value |
---|---|
Series | 471 |
Pitch | 2.54mm |
Number of Contacts | 40 |
Number of Rows | 1 |
Body Orientation | Straight |
Shrouded/Unshrouded | Unshrouded |
Connector System | Board to Board |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Material | Phosphor Bronze |
Current Rating | 4.0A |
Tail Pin Length | 3.0mm |
Mating Pin Length | 8.5mm |
Voltage Rating | 1 kV |