Molex Mini-Latch Series Straight Through Hole Pin Header, 8 Contact(s), 2.5 mm Pitch, 1 Row, Unshrouded

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣

小計(1 包,共 5 件)*

HK$45.60

Add to Basket
選擇或輸入數量
最後的 RS 庫存
  • 最終 950 個,準備發貨

單位
每單位
每包*
5 - 95HK$9.12HK$45.60
100 - 370HK$8.76HK$43.80
375 +HK$8.38HK$41.90

* 參考價格

包裝方式:
RS庫存編號:
687-7231
Distrelec 貨號:
304-35-480
製造零件編號:
22-04-1081
製造商:
Molex
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Molex

Series

Mini-Latch

Product Type

Pin Header

Pitch

2.5mm

Current

3A

Number of Contacts

8

Housing Material

Nylon

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
KR

Molex Mini-Latch 2.50 mm PCB Pin Headers - 5045 and 5046 Series


Mini-Latch 5045 and 5046 series 2.50 mm PCB pin headers for use with Mini-Latch 51191 series and KK series 5051 2.50 mm crimp housings. These PCB headers are partially shrouded and have a friction ramp locking mechanism for a secure mating connection. These Mini-Latch pin headers are available in vertical and right angle mounting configurations and with a range of circuits offering design flexibility.

Features and Benefits


• Friction locking ramp for secure mating connection

• Vertical and right angle mounting versions for design flexibility

Product Application Information


The Mini-Latch interconnection system provies a reliable Interface for a wide range of industry standard 2.50 mm wire to board applications. Applications include vehicles, fax machines, printers, PC monitors and data communication centres.

2.5mm Wire to Board or Wire - Molex


相关链接