Wurth Elektronik Shielding Enclosure

可享批量折扣

小計(1 包,共 5 件)*

HK$51.40

Add to Basket
選擇或輸入數量
有庫存
  • 280 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每包*
5 - 70HK$10.28HK$51.40
75 - 145HK$10.06HK$50.30
150 +HK$9.82HK$49.10

* 參考價格

RS庫存編號:
201-2510
製造零件編號:
36103305S
製造商:
Wurth Elektronik
COO (Country of Origin):
CN
The Wruth Elektronik shielding cabinet is SMD frame. The grid frame is made up of steel with tin plating on it. The frame is used to prevent EMI radiation from PCB and to keep sensitivity low of RF input, output and amplifier stages.

Operating temperature -40 up to +125 °C
Packaged in tape and reel for easy pick and place soldering

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


相关链接