Molex SlimStack Series Straight Surface Mount PCB Socket, 30-Contact, 2-Row, 0.35mm Pitch, Solder Termination
- RS庫存編號:
- 850-7304
- 製造零件編號:
- 504618-3010
- 製造商:
- Molex
當前暫無庫存,可於2024/7/16發貨,3 工作日送達。
已增加
單價 个(每托盘 10 )
HK$9.317
單位 | Per unit | Per Pack* |
10 - 40 | HK$9.317 | HK$93.17 |
50 + | HK$8.851 | HK$88.51 |
* 參考價格 |
- RS庫存編號:
- 850-7304
- 製造零件編號:
- 504618-3010
- 製造商:
- Molex
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
SlimStack SSB6 0.35mm Pitch SMT Board to Board Receptacle Connectors, 504618 Series
SlimStack™ SSB6 504622 series SMT ultra low profile board to board receptacle connectors with a fine pitch of 0.35mm, mating height of 0.60mm and a narrow width making these connectors ideal for tight packing applications. These SlimStack™ 0.35mm fine pitch board to board SMT receptacle connectors have a dual contact design for secure electrical and mechanical reliability, a wide alignment area housing lead-in and audible and tactile mating features for ease of mating and maximum mating assurance. The housings of these SlimStack™ receptacle connectors have a canopy cover that provides an anti-zippering barrier that prevents the contacts from being pulled out from angled unmating. Typical applications for these SlimStack™ 0.35mm SMT fine pitch connectors include mobile phones, tablet PCs, portable audio, portable navigation equipment and medical applications including patient monitoring, therapeutic and surgical.
These SlimStack™ SSB6 504622 series 0.35mm pitch SMT board to board receptacle connectors mate with SlimStack™ SSB6 504622 series 0.35mm pitch SMT board to board plug connectors.
These SlimStack™ SSB6 504622 series 0.35mm pitch SMT board to board receptacle connectors mate with SlimStack™ SSB6 504622 series 0.35mm pitch SMT board to board plug connectors.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
0.35mm Molex SlimStack SSB6 Board to Board Connectors
規格
Attribute | Value |
---|---|
Number of Contacts | 30 |
Number of Rows | 2 |
Pitch | 0.35mm |
Type | Board to Board |
Mounting Type | Surface Mount |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 300mA |
Voltage Rating | 50 V |
Series | SlimStack |
Contact Material | Copper |
Series Number | 504618 |