- RS庫存編號:
- 176-7999
- 製造零件編號:
- 9774060951R
- 製造商:
- Wurth Elektronik
當前暫無庫存,可於2025/5/19發貨,3 工作日送達。
單價 个(每带 450 )
HK$4.925
單位 | Per unit | Per Reel* |
450 - 450 | HK$4.925 | HK$2,216.25 |
900 - 1350 | HK$4.802 | HK$2,160.90 |
1800 + | HK$4.728 | HK$2,127.60 |
* 參考價格 |
- RS庫存編號:
- 176-7999
- 製造零件編號:
- 9774060951R
- 製造商:
- Wurth Elektronik
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Applications
Simple and fast automated assembly
For distances from 1 to 10 mm
With non stop internal diameter 2.7 mm
High mechanical strength
Simple and fast automated assembly
For distances from 1 to 10 mm
With non stop internal diameter 2.7 mm
High mechanical strength
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Type | SMT |
Body Height | 6mm |
Material | Steel |
Body Diameter | 5.1mm |
Bore Diameter | 2.7mm |