- RS庫存編號:
- 176-8109
- 製造零件編號:
- 9774070151R
- 製造商:
- Wurth Elektronik
230 現貨庫存,可於3工作日發貨。
單價 个(每托盘 10 )
HK$7.395
單位 | Per unit | Per Pack* |
10 - 110 | HK$7.395 | HK$73.95 |
120 - 220 | HK$7.233 | HK$72.33 |
230 + | HK$7.076 | HK$70.76 |
* 參考價格 |
- RS庫存編號:
- 176-8109
- 製造零件編號:
- 9774070151R
- 製造商:
- Wurth Elektronik
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Wurth Elektronik WA-SMSI is a 7mm, SMT mount, steel spacer with internal thread M2.5 and a tin surface. It significantly optimizes the assembly process of electromechanical units and is tailor-made for full automation.
RoHS compliant
Halogen free
150 μm solder cream thickness
0.35 N*m tightening torque
Operating temperature ranging between -55°C up to +150 °C
Halogen free
150 μm solder cream thickness
0.35 N*m tightening torque
Operating temperature ranging between -55°C up to +150 °C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Type | SMT |
Body Height | 7mm |
Material | Steel |
For Screw Size | M2.5 |
Body Diameter | 5.1mm |
Bore Diameter | 3.5mm |