- RS庫存編號:
- 184-2167
- 製造零件編號:
- 700974100
- 製造商:
- Wurth Elektronik
1 現貨庫存,可於3工作日發貨。
已增加
單價 毎包:1000 个
HK$1,420.00
Bag(s) | Per Bag | Per unit* |
1 - 1 | HK$1,420.00 | HK$1.42 |
2 - 3 | HK$1,388.80 | HK$1.389 |
4 + | HK$1,358.90 | HK$1.359 |
* 參考價格 |
- RS庫存編號:
- 184-2167
- 製造零件編號:
- 700974100
- 製造商:
- Wurth Elektronik
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
Applications
Snap rivet for fast and long-lasting connection. For connections amongst panels or with accessories. Suitable for several materials (metal, plastics, glass, ...). Offers excellent isolation and is versatile for use with many electronic devices
Snap rivet for fast and long-lasting connection. For connections amongst panels or with accessories. Suitable for several materials (metal, plastics, glass, ...). Offers excellent isolation and is versatile for use with many electronic devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
PCB Support Type | Snap Rivet Support |
Overall Height | 6.9mm |
Body Height | 5mm |
Support Base Dimensions | 7.8mm |
PCB Hole Diameter | 4mm |
PCB Thickness | 2.5 → 3mm |
Material | Nylon |