CAMDENBOSS PCB Terminal Block, 36-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

可享批量折扣

小計(1 件)*

HK$98.30

Add to Basket
選擇或輸入數量
有庫存
  • 126 件準備從其他地點送貨
  • 加上 100 件從 2026年2月18日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 74HK$98.30
75 - 399HK$94.40
400 +HK$90.40

* 參考價格

RS庫存編號:
425-522
Distrelec 貨號:
148-33-257
製造零件編號:
CTB7000/36
製造商:
CAMDENBOSS
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

CAMDENBOSS

Number of Contacts

36

Pitch

5mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

13A

Body Orientation

Straight

Voltage Rating

380 V

Width

8.5mm

Material

PC

Length

180mm

Depth

15.5mm

Cut to Length Screw Terminals


36-way PCB mounting rising clamp screw terminals which can be cut to length easily
Flame retardant polycarbonate with 3.5mm² cable entry
Available in horizontal and vertical types

Approvals

8888


5.0mm Pitch PCB Terminal Blocks

相关链接