Wurth Elektronik 5081 Series PCB Terminal Block, 5-Contact, 3.5mm Pitch, Surface Mount, 1-Row, Solder Termination
- RS庫存編號:
- 163-1821
- 製造零件編號:
- 691508110305
- 製造商:
- Wurth Elektronik
當前暫無庫存,可於2024/7/30發貨,3 工作日送達。
已增加
單價 个(每带 150 )
HK$29.441
單位 | Per unit | Per Reel* |
150 - 600 | HK$29.441 | HK$4,416.15 |
750 + | HK$26.496 | HK$3,974.40 |
* 參考價格 |
- RS庫存編號:
- 163-1821
- 製造零件編號:
- 691508110305
- 製造商:
- Wurth Elektronik
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Wurth WR-TBL 5081 Series 3.5mm SMT Terminal Block Connectors
WR-TBL 5081 series PCB SMT mount terminal blocks with a 3.5mm pitch and a wire entry horizontal to the PCB. These 5081 series 3.5mm terminal blocks have a pressure clamp system for a secure connection to the conductor using an M2 screw and tin plated brass clamp. The housings of these PCB terminal blocks are made from grey UL94-V0 LCP and feature alignment pegs to assist with positioning on the PCB during the soldering process. These 5081 series 3.5mm SMT terminal blocks will accept solid and stranded wire sizes of 30-16 AWG (0.05 to 2mm2)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Wurth 3.5mm Pitch Terminal Blocks
規格
Attribute | Value |
---|---|
Number of Contacts | 5 |
Pitch | 3.5mm |
Number of Rows | 1 |
Mounting Type | Surface Mount |
Gender | Male |
Termination Method | Solder |
Type | PCB Terminal Block |
Current Rating | 10A |
Body Orientation | Horizontal |
Colour | Black |
Voltage Rating | 300 V ac |
Series | 5081 |
Width | 17.6mm |
Material | Liquid Crystal Polymer |
Length | 19.5mm |
Depth | 12.2mm |