Wurth Elektronik 401B Series PCB Terminal Block, 11-Contact, 5mm Pitch, PCB Mount, 1-Row, Solder Termination
- RS庫存編號:
- 191-7471
- 製造零件編號:
- 691401700011B
- 製造商:
- Wurth Elektronik
當前暫無庫存,可於2024/12/10發貨,3 工作日送達。
單價 个
HK$47.10
單位 | 每單位 |
---|---|
1 - 20 | HK$47.10 |
21 - 41 | HK$46.06 |
42 + | HK$45.08 |
- RS庫存編號:
- 191-7471
- 製造零件編號:
- 691401700011B
- 製造商:
- Wurth Elektronik
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
WR-TBL Würth Elektronik Teminal Blocks
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Number of Contacts | 11 |
Pitch | 5mm |
Number of Rows | 1 |
Mounting Type | PCB Mount |
Gender | Male |
Termination Method | Solder |
Type | PCB Header |
Current Rating | 10A |
Body Orientation | Vertical |
Colour | Green |
Voltage Rating | 2 kV, 300 V ac, 450 V ac |
Series | 401B |
Length | 57.54mm |
Width | 13mm |
Depth | 14mm |
Material | Nylon 66 |