CAMDENBOSS CTBP Series PCB Terminal Block, 11-Contact, 3.5 mm Pitch, 1 Row, CTBP92HD/11

小計(1 包,共 250 件)*

HK$5,054.00

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年10月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每包*
250 +HK$20.216HK$5,054.00

* 參考價格

RS庫存編號:
280-7690
Distrelec 貨號:
304-41-550
製造零件編號:
CTBP92HD/11
製造商:
CAMDENBOSS
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

CAMDENBOSS

Product Type

PCB Terminal Block

Number of Contacts

11

Pitch

3.5mm

Number of Rows

1

Housing Material

Polyethylene

Minimum Wire Size mm²

0.32mm²

Maximum Wire Size mm²

1.3mm²

Connector Gender

Female

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

16AWG

Colour

Grey

Wire Connection Method

Screw

Standards/Approvals

cRUus, UL94, VDE

Series

CTBP

COO (Country of Origin):
CN
The CAMDENBOSS Terminal Block is a 3.5 mm Pluggable female horizontal terminal block. It has 11 pole solid block professional rising clamp terminals.

Polarised mouldings

Anti solder wicking

Captive screws

Guided pin alignment

相关链接