NEUTRAL ML-50-S1BYF Series PCB Terminal Block, 12-Contact, 10.16mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- RS庫存編號:
- 525-5429
- 製造零件編號:
- ML-50-S1BYF12
- 製造商:
- NEUTRAL
不可供應
RS 不再對此產品進貨。
- RS庫存編號:
- 525-5429
- 製造零件編號:
- ML-50-S1BYF12
- 製造商:
- NEUTRAL
規格
法例與合規
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | NEUTRAL | |
| Number of Contacts | 12 | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Solder | |
| Current Rating | 15A | |
| Body Orientation | Straight | |
| Colour | Black | |
| Voltage Rating | 250 V | |
| Series | ML-50-S1BYF | |
| Width | 16.6mm | |
| Depth | 17.5mm | |
| Length | 123.66mm | |
| Material | PBT | |
| 選取全部 | ||
|---|---|---|
品牌 NEUTRAL | ||
Number of Contacts 12 | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Solder | ||
Current Rating 15A | ||
Body Orientation Straight | ||
Colour Black | ||
Voltage Rating 250 V | ||
Series ML-50-S1BYF | ||
Width 16.6mm | ||
Depth 17.5mm | ||
Length 123.66mm | ||
Material PBT | ||
不適用
相关链接
- NEUTRAL ML-50-S1BYF Series PCB Terminal Block 10.16mm Pitch 1-Row, Solder Termination
- NEUTRAL ML-50-S1BYF Series PCB Terminal Block 10.16mm Pitch 1-Row, Solder Termination
- NEUTRAL ML-50-S1BYF Series PCB Terminal Block 10.16mm Pitch 1-Row, Solder Termination
- NEUTRAL ML-50-S1BYF Series PCB Terminal Block 10.16mm Pitch 1-Row, Solder Termination
- NEUTRAL ML-50-S1BYF Series PCB Terminal Block 10.16mm Pitch 1-Row, Solder Termination
- NEUTRAL ML-50-S1BYF Series PCB Terminal Block 10.16mm Pitch 1-Row, Solder Termination
- NEUTRAL ML-50-S1BYF Series PCB Terminal Block 10.16mm Pitch 1-Row, Solder Termination
- NEUTRAL ML-50-S1BYF Series PCB Terminal Block 10.16mm Pitch 1-Row, Solder Termination