Phoenix Contact 3.81mm Pitch 13 Way Pluggable Terminal Block, Inverted Plug, Cable Mount, Screw Termination
- RS庫存編號:
- 883-3186
- 製造零件編號:
- 1858141
- 製造商:
- Phoenix Contact
此產品已停售
- RS庫存編號:
- 883-3186
- 製造零件編號:
- 1858141
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- PL
規格
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Inverted Plug |
Number of Contacts | 13 |
Pitch | 3.81mm |
Series | IMC 1.5/13-STGF-3.81 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 8A |
Voltage Rating | 320 V |
Colour | Green |
Material | Polyamide, Tin |