- RS庫存編號:
- 170-7381
- 製造零件編號:
- FL 30/24
- 製造商:
- Block
40 現貨庫存,可於3工作日發貨。
已增加
單價 个(每套 20)
HK$289.709
單位 | Per unit | Per Tray* |
20 - 80 | HK$289.709 | HK$5,794.18 |
100 + | HK$260.738 | HK$5,214.76 |
* 參考價格 |
- RS庫存編號:
- 170-7381
- 製造零件編號:
- FL 30/24
- 製造商:
- Block
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
PCB Mounting Low Profile 115 / 230Vac Primary
Twin 115Va.c. 50 to 60Hz primary windings for series or parallel connection
Twin secondary windings for series or parallel connection
Low profile compact design
Vacuum epoxy resin moulded to UL94-V0 rating
Double section glass fibre reinforced polyamide bobbins
100% electrical and flash tested
Low inter-winding capacitance
Low radiated noise
Extra fixing holes for secure board mounting
Standard: EN60742, VDE 0551, IEC 61558
Twin secondary windings for series or parallel connection
Low profile compact design
Vacuum epoxy resin moulded to UL94-V0 rating
Double section glass fibre reinforced polyamide bobbins
100% electrical and flash tested
Low inter-winding capacitance
Low radiated noise
Extra fixing holes for secure board mounting
Standard: EN60742, VDE 0551, IEC 61558
Note
Transformer with 2 x 24V outputs are not VDE, SEV approved.
Standards
VD 61 558
Approvals
UL
Standards
VD 61 558
規格
Attribute | Value |
---|---|
Secondary Voltage Rating | 24V ac |
Power Rating | 30VA |
Primary Voltage Rating | 115 V ac, 230 V ac |
Number of Outputs | 2 |
Length | 68mm |
Width | 35.8mm |
Depth | 57mm |
Dimensions | 68 x 35.8 x 57mm |
Weight | 530g |
Mounting Type | Through Hole |
Maximum Temperature | +40°C |
Minimum Operating Frequency | 50Hz |
Maximum Operating Frequency | 60Hz |