- RS庫存編號:
- 186-5534
- 製造零件編號:
- MTPL-2516-S24V
- 製造商:
- Vishay
當前暫無庫存,可於2024/8/28發貨,3 工作日送達。
已增加
單價 个
HK$130.40
單位 | Per unit |
1 - 6 | HK$130.40 |
7 - 12 | HK$127.79 |
13 + | HK$125.23 |
- RS庫存編號:
- 186-5534
- 製造零件編號:
- MTPL-2516-S24V
- 製造商:
- Vishay
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DO
產品詳細資訊
Higher power density levels versus traditional planar designs
Minimal board area footprint
Minimal board area footprint
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Power Rating | 150 → 300W |
Primary Voltage Rating | 24V |
Number of Outputs | 1 |
Length | 30mm |
Width | 26mm |
Depth | 17mm |
Dimensions | 30 x 26 x 17mm |
Mounting Type | Through Hole |
Minimum Temperature | -55°C |
Maximum Temperature | +130°C |
Minimum Operating Frequency | 100kHz |
Maximum Operating Frequency | 500kHz |