- RS庫存編號:
- 176-9780
- 製造零件編號:
- FCI-InGaAs-75
- 製造商:
- OSI Optoelectronics
本地庫存暫不足,貨期請向RS查詢
已增加
單價 个
HK$446.86
單位 | Per unit |
1 - 4 | HK$446.86 |
5 - 9 | HK$433.44 |
10 - 24 | HK$420.02 |
25 - 49 | HK$411.08 |
50 + | HK$402.13 |
- RS庫存編號:
- 176-9780
- 製造零件編號:
- FCI-InGaAs-75
- 製造商:
- OSI Optoelectronics
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- US
產品詳細資訊
FCI-InGaAs-XXX-CCER with active area sizes of 70μm, 120μm, 300μm, 400μm, 500μm are part of OSI Optoelectronics' high speed IR sensitive photodiodes mounted on gull wing ceramic substrates with glass windows. These devices have a glass window attached to the ceramic where fibers can be epoxy or eutectic mounted onto the ceramic substrate.
Product Applications
High Speed Optical Communications
Gigabit Ethernet/Fiber Channel
SONET / SDH, ATM
Diode Laser Monitor
Instrumentation
Product Features
Low Noise
High Responsivity
High Speed
Spectral Range 900nm to 1700nm
High Speed Optical Communications
Gigabit Ethernet/Fiber Channel
SONET / SDH, ATM
Diode Laser Monitor
Instrumentation
Product Features
Low Noise
High Responsivity
High Speed
Spectral Range 900nm to 1700nm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Wavelength of Peak Sensitivity | 1700nm |
Package Type | TO-46 |
Amplifier Function | No |
Mounting Type | Through Hole |
Number of Pins | 3 |
Diode Material | InGaAs |
Minimum Wavelength Detected | 900nm |
Maximum Wavelength Detected | 1700nm |
Typical Fall Time | 0.2 (Maximum)ns |
Length | 2.54mm |
Width | 2.54mm |
Height | 1.06mm |
Peak Photo Sensitivity | 0.95A/W |
Diameter | 5.4mm |
Series | FCI-InGaAS |
Typical Rise Time | (Maximum) 0.2ns |