- RS庫存編號:
- 176-9785
- 製造零件編號:
- PIN-25D
- 製造商:
- OSI Optoelectronics
3 現貨庫存,可於3工作日發貨。
已增加
單價 个
HK$4,674.92
單位 | Per unit |
1 - 4 | HK$4,674.92 |
5 - 9 | HK$4,593.11 |
10 - 24 | HK$4,478.28 |
25 + | HK$4,366.33 |
- RS庫存編號:
- 176-9785
- 製造零件編號:
- PIN-25D
- 製造商:
- OSI Optoelectronics
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- US
產品詳細資訊
The Photoconductive Detector Series are suitable for high speed and high sensitivity applications. The spectral range extends from 350 to 1100 nm, making these photodiodes ideal for visible and near IR applications, including such AC applications as detection of pulsed LASER sources, LEDs, or chopped light. To achieve high speeds, these detectors should be reverse biased. Typical response times from 10 ns to 250 ns can be achieved with a 10V reverse bias, for example. When a reverse bias is applied, capacitance decreases (as seen in the figure below) corresponding directly to an increase in speed.
Product Applications
Pulse Detectors
Optical Communications
Bar Code Readers
Optical Remote Control
Medical Equipment
High Speed Photometry
Product Features
High Speed Response
Low Capacitance
Low Dark Current
Wide Dynamic Range
High Responsivity
Pulse Detectors
Optical Communications
Bar Code Readers
Optical Remote Control
Medical Equipment
High Speed Photometry
Product Features
High Speed Response
Low Capacitance
Low Dark Current
Wide Dynamic Range
High Responsivity
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Spectrums Detected | Visible Light |
Wavelength of Peak Sensitivity | 970nm |
Package Type | BNC |
Mounting Type | Surface Mount |
Amplifier Function | No |
Number of Pins | 1 |
Diode Material | Si |
Minimum Wavelength Detected | 350nm |
Maximum Wavelength Detected | 1100nm |
Height | 14.224mm |
Peak Photo Sensitivity | 0.65A/W |
Diameter | 42.42mm |
Typical Rise Time | 250ns |
Series | PIN |