- RS庫存編號:
- 177-5567
- 製造零件編號:
- APD10-8-150-T52
- 製造商:
- OSI Optoelectronics
當前暫無庫存,可於2024/7/19發貨,3 工作日送達。
已增加
單價 个 (以毎盒:5)
HK$1,684.842
單位 | Per unit | Per Box* |
5 - 20 | HK$1,684.842 | HK$8,424.21 |
25 + | HK$1,516.36 | HK$7,581.80 |
* 參考價格 |
- RS庫存編號:
- 177-5567
- 製造零件編號:
- APD10-8-150-T52
- 製造商:
- OSI Optoelectronics
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
OSI APD Series 8-150 Silicon Avalanche Photodiodes
The APD series 8-150, from OSI Optoelectronics, are a family of silicon avalanche photodiodes, optimised for operation with 800nm wavelengths. They come in hermetic metal packages with 0.2, 0.5, 1 or 1.5mm active area diameter options. The APD series 8-150 photodiodes offer low noise and high sensitivity over bandwidths up to 1GHz. Suitable applications for the APD 8-150 photodiodes include; optical fibre communication, laser range finder and high speed photometry.
Features of the APD series 8-150:
Packages: TO-52 and TO-5
Low temperature coefficient: 0.45 V/°C
High sensitivity
Low noise
High bandwidth
Operating temperature: -40°C to +100°C
Packages: TO-52 and TO-5
Low temperature coefficient: 0.45 V/°C
High sensitivity
Low noise
High bandwidth
Operating temperature: -40°C to +100°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Photodiodes, OSI Optoelectronics
規格
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Wavelength of Peak Sensitivity | 800nm |
Package Type | TO-52 |
Amplifier Function | No |
Mounting Type | Through Hole |
Number of Pins | 3 |
Diode Material | Si |
Minimum Wavelength Detected | 600nm |
Height | 3.25mm |
Peak Photo Sensitivity | 50A/W |
Diameter | 5.4mm |
Polarity | Reverse |