The OSRAM Opto Semiconductors SFH 2400 Smart DIL is a silicon PIN photodiode which is especially suitable for applications from 380 nm to 1100 nm. It can be used in various applications such as electronic equipment, LIDAR, Pre-Crash, ACC as well as in rain sensors.
Package clear epoxy Short switching time (typical 5 ns) Qualifications AEC-Q102 qualified ESD 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.