- RS庫存編號:
- 261-6285
- 製造零件編號:
- S7105-06
- 製造商:
- Hamamatsu Photonics
20 現貨庫存,可於3工作日發貨。
已增加
單價 毎管:20 个
HK$70.608
單位 | Per unit | Per Tube* |
20 - 20 | HK$70.608 | HK$1,412.16 |
40 - 80 | HK$67.078 | HK$1,341.56 |
100 + | HK$65.203 | HK$1,304.06 |
* 參考價格 |
- RS庫存編號:
- 261-6285
- 製造零件編號:
- S7105-06
- 製造商:
- Hamamatsu Photonics
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
The Hamamatsu Photonics 1-D PSDs molded into plastic packages. These PSDs feature excellent position detection resolution, high resistance to disturbance background light and high reliability.
Excellent position detection resolution
High reliability
Thin, miniature plastic package
High reliability
Thin, miniature plastic package
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Spectrums Detected | Visible Light |
Wavelength of Peak Sensitivity | 960nm |
Package Type | Miniature |
Mounting Type | Surface Mount |
Number of Pins | 4 |
Diode Material | Si |