- RS庫存編號:
- 737-8026
- 製造零件編號:
- OSD35-LR-D
- 製造商:
- OSI Optoelectronics
此產品已停售
- RS庫存編號:
- 737-8026
- 製造零件編號:
- OSD35-LR-D
- 製造商:
- OSI Optoelectronics
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
OSI Fully Depleted Series Photodiodes
The OSD-35-LR-D large active area high speed detector, from OSI Optoelectronics can be fully depleted to achieve very low junction capacitance for fast response times. Operating at a higher reverse voltage, up to the maximum allowable value, the OSD-35-LR-D can achieve even faster response times in nano-seconds. The OSD-35-LR-D photodiode can be used for applications measuring high energy X-rays, as well as high energy particles such as electrons, alpha rays and heavy ions.
Ceramic package with optically clear epoxy
Large Active Area
Fully Depletable
Fast Response
Ultra Low Dark Current
Low Capacitance
Large Active Area
Fully Depletable
Fast Response
Ultra Low Dark Current
Low Capacitance
Photodiodes, OSI Optoelectronics
規格
Attribute | Value |
---|---|
Spectrums Detected | Extreme Ultraviolet (XUV) |
Wavelength of Peak Sensitivity | 830nm |
Package Type | Ceramic |
Mounting Type | Through Hole |
Number of Pins | 2 |
Diode Material | Si |
Minimum Wavelength Detected | 350nm |
Maximum Wavelength Detected | 1100nm |
Length | 9.91mm |
Width | 8.89mm |
Height | 2.03mm |
Peak Photo Sensitivity | 0.54A/W |
Polarity | Forward |